121 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A121KBTDF

DigiKey Part Number
1712-RQ73C2A121KBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C2A121KBTDFCT-ND - Cut Tape (CT)
1712-RQ73C2A121KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A121KBTDF
Description
RES 121K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A121KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.87700kr.58.77
25kr.5.04400kr.126.10
50kr.4.51920kr.225.96
100kr.4.07350kr.407.35
250kr.3.58516kr.896.29
500kr.3.27942kr.1,639.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.01962kr.3,019.62
2.000kr.2.79892kr.5,597.84
3.000kr.2.68556kr.8,056.68
5.000kr.2.55734kr.12,786.70
7.000kr.2.48092kr.17,366.44
10.000kr.2.40628kr.24,062.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500