
RQ73C2A110KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A110KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A110KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A110KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A110KBTDF |
Description | RQ 0805 110K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.15300 | kr.41.53 |
| 25 | kr.3.77600 | kr.94.40 |
| 50 | kr.3.64160 | kr.182.08 |
| 100 | kr.3.44640 | kr.344.64 |
| 250 | kr.3.21464 | kr.803.66 |
| 500 | kr.3.04726 | kr.1,523.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59027 | kr.2,590.27 |
| 2.000 | kr.2.56028 | kr.5,120.56 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

