
RQ73C1J60K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J60K4BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J60K4BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J60K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J60K4BTDF |
Description | RQ 0603 60K4 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.93320 | kr.98.33 |
| 50 | kr.3.71780 | kr.185.89 |
| 100 | kr.3.51870 | kr.351.87 |
| 250 | kr.3.28236 | kr.820.59 |
| 500 | kr.3.12308 | kr.1,561.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.98018 | kr.2,980.18 |
| 2.000 | kr.2.85284 | kr.5,705.68 |
| 3.000 | kr.2.78518 | kr.8,355.54 |
| 5.000 | kr.2.70671 | kr.13,533.55 |
| 7.000 | kr.2.65893 | kr.18,612.51 |
| 10.000 | kr.2.61148 | kr.26,114.80 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

