
RQ73C1J41K2BTD | |
|---|---|
DigiKey Part Number | A140883TR-ND - Tape & Reel (TR) A140883CT-ND - Cut Tape (CT) A140883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J41K2BTD |
Description | RES 41.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J41K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.44720 | kr.61.18 |
| 50 | kr.2.31160 | kr.115.58 |
| 100 | kr.2.18670 | kr.218.67 |
| 250 | kr.2.03640 | kr.509.10 |
| 500 | kr.1.93472 | kr.967.36 |
| 1.000 | kr.1.84316 | kr.1,843.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66696 | kr.8,334.80 |
| 10.000 | kr.1.60529 | kr.16,052.90 |
| 15.000 | kr.1.57276 | kr.23,591.40 |
| 25.000 | kr.1.53524 | kr.38,381.00 |
| 35.000 | kr.1.51250 | kr.52,937.50 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

