
RQ73C1J40K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J40K2BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J40K2BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J40K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J40K2BTDF |
Description | RQ 0603 40K2 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.95000 | kr.39.50 |
| 25 | kr.3.65960 | kr.91.49 |
| 50 | kr.3.45920 | kr.172.96 |
| 100 | kr.3.27400 | kr.327.40 |
| 250 | kr.3.05336 | kr.763.34 |
| 500 | kr.2.90448 | kr.1,452.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77090 | kr.2,770.90 |
| 2.000 | kr.2.65180 | kr.5,303.60 |
| 3.000 | kr.2.58845 | kr.7,765.35 |
| 5.000 | kr.2.51499 | kr.12,574.95 |
| 7.000 | kr.2.47025 | kr.17,291.75 |
| 10.000 | kr.2.42582 | kr.24,258.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

