
RQ73C1J2K43BTD | |
|---|---|
DigiKey Part Number | A140592TR-ND - Tape & Reel (TR) A140592CT-ND - Cut Tape (CT) A140592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J2K43BTD |
Description | RES 2.43 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J2K43BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.63100 | kr.26.31 |
| 25 | kr.2.43960 | kr.60.99 |
| 50 | kr.2.30520 | kr.115.26 |
| 100 | kr.2.17970 | kr.217.97 |
| 250 | kr.2.03008 | kr.507.52 |
| 500 | kr.1.92862 | kr.964.31 |
| 1.000 | kr.1.83733 | kr.1,837.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66163 | kr.8,308.15 |
| 10.000 | kr.1.60013 | kr.16,001.30 |
| 15.000 | kr.1.56769 | kr.23,515.35 |
| 25.000 | kr.1.53028 | kr.38,257.00 |
| 35.000 | kr.1.50760 | kr.52,766.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

