RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E9K53BTD

DigiKey Part Number
A139946TR-ND - Tape & Reel (TR)
A139946CT-ND - Cut Tape (CT)
A139946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E9K53BTD
Description
RES 9.53 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E9K53BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.055
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.04680kr.10,234.00
10.000kr.1.97238kr.19,723.80
15.000kr.1.93315kr.28,997.25
25.000kr.1.88792kr.47,198.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.01900kr.30.19
25kr.2.79920kr.69.98
50kr.2.64460kr.132.23
100kr.2.50130kr.250.13
250kr.2.33104kr.582.76
500kr.2.21570kr.1,107.85
1.000kr.2.11199kr.2,111.99
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.99500kr.29.95
25kr.2.77760kr.69.44
50kr.2.62400kr.131.20
100kr.2.48190kr.248.19
250kr.2.31296kr.578.24
500kr.2.19852kr.1,099.26
1.000kr.2.09562kr.2,095.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500