
RQ73C1E84R5BTD | |
|---|---|
DigiKey Part Number | A139927TR-ND - Tape & Reel (TR) A139927CT-ND - Cut Tape (CT) A139927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E84R5BTD |
Description | RES 84.5 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E84R5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.82240 | kr.70.56 |
| 50 | kr.2.66780 | kr.133.39 |
| 100 | kr.2.52400 | kr.252.40 |
| 250 | kr.2.35136 | kr.587.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.92850 | kr.9,642.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

