
RQ73C1E7K15BTD | |
|---|---|
DigiKey Part Number  | A139461TR-ND - Tape & Reel (TR) A139461CT-ND - Cut Tape (CT) A139461DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E7K15BTD  | 
Description  | RES 7.15 KOHMS 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 7.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RQ73C1E7K15BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.86100 | kr.28.61 | 
| 25 | kr.2.65480 | kr.66.37 | 
| 50 | kr.2.50880 | kr.125.44 | 
| 100 | kr.2.37310 | kr.237.31 | 
| 250 | kr.2.21132 | kr.552.83 | 
| 500 | kr.2.10164 | kr.1,050.82 | 
| 1.000 | kr.2.00294 | kr.2,002.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.94034 | kr.9,701.70 | 
| 10.000 | kr.1.86945 | kr.18,694.50 | 
| 15.000 | kr.1.83208 | kr.27,481.20 | 
| 25.000 | kr.1.78899 | kr.44,724.75 | 
| 35.000 | kr.1.76289 | kr.61,701.15 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 

