
| RQ73C1E732RBTD | |
|---|---|
| DigiKey Part Number | A139615TR-ND - Tape & Reel (TR) A139615CT-ND - Cut Tape (CT) A139615DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RQ73C1E732RBTD | 
| Description | RES 732 OHMS 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 732 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RQ73C1E732RBTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.87400 | kr.28.74 | 
| 25 | kr.2.66480 | kr.66.62 | 
| 50 | kr.2.51780 | kr.125.89 | 
| 100 | kr.2.38080 | kr.238.08 | 
| 250 | kr.2.21848 | kr.554.62 | 
| 500 | kr.2.10842 | kr.1,054.21 | 
| 1.000 | kr.2.00954 | kr.2,009.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.84731 | kr.9,236.55 | 
| 10.000 | kr.1.77948 | kr.17,794.80 | 
| 15.000 | kr.1.74371 | kr.26,155.65 | 
| 25.000 | kr.1.70246 | kr.42,561.50 | 
| 35.000 | kr.1.67747 | kr.58,711.45 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark