61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E61R9BTD

DigiKey Part Number
A139441TR-ND - Tape & Reel (TR)
A139441CT-ND - Cut Tape (CT)
A139441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E61R9BTD
Description
RES 61.9 OHMS 0.1% 1/16W 0402
Customer Reference
Detailed Description
61.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E61R9BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-61R9-B-T5Susumu0RG1005N-61R9-B-T5-NDkr.1.89804Parametric Equivalent
RG1005N-61R9-W-T1Susumu0RG1005N-61R9-W-T1-NDkr.2.71149Parametric Equivalent
RG1005N-61R9-W-T5Susumu0RG1005N-61R9-W-T5-NDkr.2.96669Parametric Equivalent
In-Stock: 2.678
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.3.04300kr.30.43
25kr.2.82240kr.70.56
50kr.2.66780kr.133.39
100kr.2.52400kr.252.40
250kr.2.35136kr.587.84
500kr.2.23486kr.1,117.43
1.000kr.2.13005kr.2,130.05
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000