
RQ73C1E5K36BTD | |
|---|---|
DigiKey Part Number | A139796TR-ND - Tape & Reel (TR) A139796CT-ND - Cut Tape (CT) A139796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K36BTD |
Description | RES 5.36 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K36BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.84000 | kr.28.40 |
| 25 | kr.2.63240 | kr.65.81 |
| 50 | kr.2.48660 | kr.124.33 |
| 100 | kr.2.35210 | kr.235.21 |
| 250 | kr.2.19136 | kr.547.84 |
| 500 | kr.2.08244 | kr.1,041.22 |
| 1.000 | kr.1.98436 | kr.1,984.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.79579 | kr.8,978.95 |
| 10.000 | kr.1.72984 | kr.17,298.40 |
| 15.000 | kr.1.69508 | kr.25,426.20 |
| 25.000 | kr.1.65498 | kr.41,374.50 |
| 35.000 | kr.1.63069 | kr.57,074.15 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

