
RQ73C1E57R6BTD | |
|---|---|
DigiKey Part Number | A139438TR-ND - Tape & Reel (TR) A139438CT-ND - Cut Tape (CT) A139438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E57R6BTD |
Description | RES 57.6 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E57R6BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-57R6-B-T5 | Susumu | 0 | RG1005N-57R6-B-T5-ND | kr.1.89804 | Parametric Equivalent |
| RG1005N-57R6-W-T1 | Susumu | 0 | RG1005N-57R6-W-T1-ND | kr.2.71149 | Parametric Equivalent |
| RG1005N-57R6-W-T5 | Susumu | 0 | RG1005N-57R6-W-T5-ND | kr.2.96669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.43000 | kr.34.30 |
| 25 | kr.3.18280 | kr.79.57 |
| 50 | kr.3.00760 | kr.150.38 |
| 100 | kr.2.84540 | kr.284.54 |
| 250 | kr.2.65216 | kr.663.04 |
| 500 | kr.2.52168 | kr.1,260.84 |
| 1.000 | kr.2.40425 | kr.2,404.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.17912 | kr.10,895.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

