
RQ73C1E3K4BTD | |
|---|---|
DigiKey Part Number | A140716TR-ND - Tape & Reel (TR) A140716CT-ND - Cut Tape (CT) A140716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E3K4BTD |
Description | RES 3.4 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E3K4BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.75160 | kr.68.79 |
| 50 | kr.2.60060 | kr.130.03 |
| 100 | kr.2.45990 | kr.245.99 |
| 250 | kr.2.29180 | kr.572.95 |
| 500 | kr.2.17818 | kr.1,089.09 |
| 1.000 | kr.2.07584 | kr.2,075.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.87935 | kr.9,396.75 |
| 10.000 | kr.1.81067 | kr.18,106.70 |
| 15.000 | kr.1.77445 | kr.26,616.75 |
| 25.000 | kr.1.73270 | kr.43,317.50 |
| 35.000 | kr.1.70740 | kr.59,759.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

