
RQ73C1E3K32BTD | |
|---|---|
DigiKey Part Number | A140715TR-ND - Tape & Reel (TR) A140715CT-ND - Cut Tape (CT) A140715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E3K32BTD |
Description | RES 3.32 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E3K32BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.92300 | kr.29.23 |
| 25 | kr.2.71080 | kr.67.77 |
| 50 | kr.2.56140 | kr.128.07 |
| 100 | kr.2.42250 | kr.242.25 |
| 250 | kr.2.25680 | kr.564.20 |
| 500 | kr.2.14482 | kr.1,072.41 |
| 1.000 | kr.2.04402 | kr.2,044.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.85029 | kr.9,251.45 |
| 10.000 | kr.1.78255 | kr.17,825.50 |
| 15.000 | kr.1.74684 | kr.26,202.60 |
| 25.000 | kr.1.70567 | kr.42,641.75 |
| 35.000 | kr.1.68072 | kr.58,825.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

