
RQ73C1E383RBTD | |
|---|---|
DigiKey Part Number | A140846TR-ND - Tape & Reel (TR) A140846CT-ND - Cut Tape (CT) A140846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E383RBTD |
Description | RES 383 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E383RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.21280 | kr.80.32 |
| 50 | kr.3.03620 | kr.151.81 |
| 100 | kr.2.87230 | kr.287.23 |
| 250 | kr.2.67724 | kr.669.31 |
| 500 | kr.2.54554 | kr.1,272.77 |
| 1.000 | kr.2.42701 | kr.2,427.01 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

