
RQ73C1E332RBTD | |
|---|---|
DigiKey Part Number | A140708TR-ND - Tape & Reel (TR) A140708CT-ND - Cut Tape (CT) A140708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E332RBTD |
Description | RES 332 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E332RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.87400 | kr.28.74 |
| 25 | kr.2.66480 | kr.66.62 |
| 50 | kr.2.51780 | kr.125.89 |
| 100 | kr.2.38080 | kr.238.08 |
| 250 | kr.2.21848 | kr.554.62 |
| 500 | kr.2.10842 | kr.1,054.21 |
| 1.000 | kr.2.00954 | kr.2,009.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.94675 | kr.9,733.75 |
| 10.000 | kr.1.87564 | kr.18,756.40 |
| 15.000 | kr.1.83816 | kr.27,572.40 |
| 25.000 | kr.1.79495 | kr.44,873.75 |
| 35.000 | kr.1.76877 | kr.61,906.95 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

