
RQ73C1E2K32BTD | |
---|---|
DigiKey Part Number | A140560TR-ND - Tape & Reel (TR) A140560CT-ND - Cut Tape (CT) A140560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K32BTD |
Description | RES 2.32 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K32BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.2.72600 | kr.27.26 |
25 | kr.2.53200 | kr.63.30 |
50 | kr.2.39100 | kr.119.55 |
100 | kr.2.26180 | kr.226.18 |
250 | kr.2.10664 | kr.526.66 |
500 | kr.2.00204 | kr.1,001.02 |
1.000 | kr.1.90771 | kr.1,907.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.84731 | kr.9,236.55 |
10.000 | kr.1.77948 | kr.17,794.80 |
15.000 | kr.1.74371 | kr.26,155.65 |
25.000 | kr.1.70246 | kr.42,561.50 |
35.000 | kr.1.67747 | kr.58,711.45 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |