
RQ73C1E221RBTD | |
|---|---|
DigiKey Part Number | A140551TR-ND - Tape & Reel (TR) A140551CT-ND - Cut Tape (CT) A140551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E221RBTD |
Description | RES 221 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E221RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.77200 | kr.69.30 |
| 50 | kr.2.61840 | kr.130.92 |
| 100 | kr.2.47640 | kr.247.64 |
| 250 | kr.2.30752 | kr.576.88 |
| 500 | kr.2.19314 | kr.1,096.57 |
| 1.000 | kr.2.09023 | kr.2,090.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.89245 | kr.9,462.25 |
| 10.000 | kr.1.82334 | kr.18,233.40 |
| 15.000 | kr.1.78690 | kr.26,803.50 |
| 25.000 | kr.1.74489 | kr.43,622.25 |
| 35.000 | kr.1.71943 | kr.60,180.05 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

