
RQ73C1E18K2BTD | |
|---|---|
DigiKey Part Number | A140277TR-ND - Tape & Reel (TR) A140277CT-ND - Cut Tape (CT) A140277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E18K2BTD |
Description | RES 18.2 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E18K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.03100 | kr.30.31 |
| 25 | kr.2.80720 | kr.70.18 |
| 50 | kr.2.65260 | kr.132.63 |
| 100 | kr.2.50940 | kr.250.94 |
| 250 | kr.2.33820 | kr.584.55 |
| 500 | kr.2.22242 | kr.1,111.21 |
| 1.000 | kr.2.11819 | kr.2,118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.91800 | kr.9,590.00 |
| 10.000 | kr.1.84805 | kr.18,480.50 |
| 15.000 | kr.1.81117 | kr.27,167.55 |
| 25.000 | kr.1.76866 | kr.44,216.50 |
| 35.000 | kr.1.74291 | kr.61,001.85 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

