
RQ73C1E178RBTD | |
|---|---|
DigiKey Part Number  | A140402TR-ND - Tape & Reel (TR) A140402CT-ND - Cut Tape (CT) A140402DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E178RBTD  | 
Description  | RES 178 OHMS 0.1% 1/16W 0402  | 
Customer Reference  | |
Detailed Description  | 178 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RQ73C1E178RBTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 | 
| 10 | kr.3.46200 | kr.34.62 | 
| 25 | kr.3.21280 | kr.80.32 | 
| 50 | kr.3.03620 | kr.151.81 | 
| 100 | kr.2.87230 | kr.287.23 | 
| 250 | kr.2.67724 | kr.669.31 | 
| 500 | kr.2.54554 | kr.1,272.77 | 
| 1.000 | kr.2.42701 | kr.2,427.01 | 
| Unit Price without VAT: | kr.4.16000 | 
|---|---|
| Unit Price with VAT: | kr.5.20000 | 

