
RQ73C1E174RBTD | |
|---|---|
DigiKey Part Number | A140401TR-ND - Tape & Reel (TR) A140401CT-ND - Cut Tape (CT) A140401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E174RBTD |
Description | RES 174 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E174RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.36700 | kr.33.67 |
| 25 | kr.3.12200 | kr.78.05 |
| 50 | kr.2.95200 | kr.147.60 |
| 100 | kr.2.79210 | kr.279.21 |
| 250 | kr.2.60244 | kr.650.61 |
| 500 | kr.2.47450 | kr.1,237.25 |
| 1.000 | kr.2.35930 | kr.2,359.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.17912 | kr.10,895.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

