
RQ73C1E158RBTD | |
|---|---|
DigiKey Part Number | A140257TR-ND - Tape & Reel (TR) A140257CT-ND - Cut Tape (CT) A140257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E158RBTD |
Description | RES 158 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E158RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.16400 | kr.31.64 |
| 25 | kr.2.93160 | kr.73.29 |
| 50 | kr.2.76940 | kr.138.47 |
| 100 | kr.2.61970 | kr.261.97 |
| 250 | kr.2.44140 | kr.610.35 |
| 500 | kr.2.32070 | kr.1,160.35 |
| 1.000 | kr.2.21222 | kr.2,212.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.04209 | kr.10,210.45 |
| 10.000 | kr.1.96794 | kr.19,679.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

