
RQ73C1E13KBTD | |
|---|---|
DigiKey Part Number | A140119TR-ND - Tape & Reel (TR) A140119CT-ND - Cut Tape (CT) A140119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E13KBTD |
Description | RES 13 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E13KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.95000 | kr.29.50 |
| 25 | kr.2.73400 | kr.68.35 |
| 50 | kr.2.58440 | kr.129.22 |
| 100 | kr.2.44480 | kr.244.48 |
| 250 | kr.2.27788 | kr.569.47 |
| 500 | kr.2.16512 | kr.1,082.56 |
| 1.000 | kr.2.06368 | kr.2,063.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.99969 | kr.9,998.45 |
| 10.000 | kr.1.92685 | kr.19,268.50 |
| 15.000 | kr.1.88847 | kr.28,327.05 |
| 25.000 | kr.1.84420 | kr.46,105.00 |
| 35.000 | kr.1.81740 | kr.63,609.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

