
RQ73C1E12K7BTD | |
|---|---|
DigiKey Part Number  | A140118TR-ND - Tape & Reel (TR) A140118CT-ND - Cut Tape (CT) A140118DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C1E12K7BTD  | 
Description  | RES 12.7 KOHMS 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RQ73C1E12K7BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.72600 | kr.27.26 | 
| 25 | kr.2.53200 | kr.63.30 | 
| 50 | kr.2.39100 | kr.119.55 | 
| 100 | kr.2.26180 | kr.226.18 | 
| 250 | kr.2.10664 | kr.526.66 | 
| 500 | kr.2.00204 | kr.1,001.02 | 
| 1.000 | kr.1.90771 | kr.1,907.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.75183 | kr.8,759.15 | 
| 10.000 | kr.1.74130 | kr.17,413.00 | 
| 25.000 | kr.1.70246 | kr.42,561.50 | 
| 35.000 | kr.1.67747 | kr.58,711.45 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

