
RQ73C1E10K2BTD | |
|---|---|
DigiKey Part Number | A139949TR-ND - Tape & Reel (TR) A139949CT-ND - Cut Tape (CT) A139949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E10K2BTD |
Description | RES 10.2 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E10K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.16200 | kr.31.62 |
| 25 | kr.2.93120 | kr.73.28 |
| 50 | kr.2.77000 | kr.138.50 |
| 100 | kr.2.62080 | kr.262.08 |
| 250 | kr.2.44224 | kr.610.56 |
| 500 | kr.2.32192 | kr.1,160.96 |
| 1.000 | kr.2.21363 | kr.2,213.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.14636 | kr.10,731.80 |
| 10.000 | kr.2.06874 | kr.20,687.40 |
| 15.000 | kr.2.02786 | kr.30,417.90 |
| 25.000 | kr.1.98072 | kr.49,518.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

