
RQ73C1E100RBTD | |
|---|---|
DigiKey Part Number | A139934TR-ND - Tape & Reel (TR) A139934CT-ND - Cut Tape (CT) A139934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E100RBTD |
Description | RES 100 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E100RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-101-P-T1 | Susumu | 311 | RG1005V100PCT-ND | kr.13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.28200 | kr.82.05 |
| 50 | kr.3.09980 | kr.154.99 |
| 100 | kr.2.93390 | kr.293.39 |
| 250 | kr.2.73452 | kr.683.63 |
| 500 | kr.2.60028 | kr.1,300.14 |
| 1.000 | kr.2.47964 | kr.2,479.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.24822 | kr.11,241.10 |
| 10.000 | kr.2.16746 | kr.21,674.60 |
| 15.000 | kr.2.12492 | kr.31,873.80 |
| 25.000 | kr.2.07589 | kr.51,897.25 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

