0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A95K3BTDF

DigiKey Part Number
1712-RP73PF2A95K3BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A95K3BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A95K3BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A95K3BTDF
Description
RES SMD 95.3K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A95K3BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.60600kr.16.06
25kr.1.48720kr.37.18
50kr.1.40540kr.70.27
100kr.1.32860kr.132.86
250kr.1.23572kr.308.93
500kr.1.17260kr.586.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.19354kr.1,193.54
2.000kr.1.05952kr.2,119.04
3.000kr.1.03095kr.3,092.85
5.000kr.1.00187kr.5,009.35
7.000kr.0.99182kr.6,942.74
10.000kr.0.98186kr.9,818.60
12.000kr.0.97034kr.11,644.08
24.000kr.0.96484kr.23,156.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000