
RP73PF2A90K9BTDF | |
|---|---|
DigiKey Part Number  | 1712-RP73PF2A90K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A90K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A90K9BTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73PF2A90K9BTDF  | 
Description  | RES SMD 90.9K OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 90.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73PF2A90K9BTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.65100 | kr.16.51 | 
| 25 | kr.1.52840 | kr.38.21 | 
| 50 | kr.1.44380 | kr.72.19 | 
| 100 | kr.1.36450 | kr.136.45 | 
| 250 | kr.1.26924 | kr.317.31 | 
| 500 | kr.1.20436 | kr.602.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.16781 | kr.1,167.81 | 
| 2.000 | kr.1.11399 | kr.2,227.98 | 
| 3.000 | kr.1.08523 | kr.3,255.69 | 
| 5.000 | kr.1.00187 | kr.5,009.35 | 
| 7.000 | kr.0.99845 | kr.6,989.15 | 
| 24.000 | kr.0.96629 | kr.23,190.96 | 
| 25.000 | kr.0.96439 | kr.24,109.75 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 

