
RP73PF2A78K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A78K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A78K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A78K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A78K7BTDF |
Description | RES SMD 78.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A78K7BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.62040 | kr.40.51 |
| 50 | kr.1.53040 | kr.76.52 |
| 100 | kr.1.44620 | kr.144.62 |
| 250 | kr.1.34536 | kr.336.34 |
| 500 | kr.1.27662 | kr.638.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17880 | kr.1,178.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

