
RP73PF2A73K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A73K2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A73K2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A73K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A73K2BTDF |
Description | RES SMD 73.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A73K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.64500 | kr.16.45 |
| 25 | kr.1.52560 | kr.38.14 |
| 50 | kr.1.44000 | kr.72.00 |
| 100 | kr.1.36130 | kr.136.13 |
| 250 | kr.1.26616 | kr.316.54 |
| 500 | kr.1.20140 | kr.600.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22298 | kr.1,222.98 |
| 2.000 | kr.0.99242 | kr.1,984.84 |
| 3.000 | kr.0.98417 | kr.2,952.51 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

