
| RP73PF2A71K5BTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF2A71K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A71K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A71K5BTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF2A71K5BTDF | 
| Description | RES SMD 71.5K OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 71.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF2A71K5BTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 | 
| 10 | kr.1.60000 | kr.16.00 | 
| 25 | kr.1.48720 | kr.37.18 | 
| 50 | kr.1.40420 | kr.70.21 | 
| 100 | kr.1.32670 | kr.132.67 | 
| 250 | kr.1.23416 | kr.308.54 | 
| 500 | kr.1.17120 | kr.585.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.11680 | kr.1,116.80 | 
| 2.000 | kr.0.97229 | kr.1,944.58 | 
| 3.000 | kr.0.96412 | kr.2,892.36 | 
| Unit Price without VAT: | kr.1.92000 | 
|---|---|
| Unit Price with VAT: | kr.2.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark