
RP73PF2A6K81BTDF | |
|---|---|
DigiKey Part Number | A110623TR-ND - Tape & Reel (TR) A110623CT-ND - Cut Tape (CT) A110623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A6K81BTDF |
Description | RES SMD 6.81K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A6K81BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.58700 | kr.15.87 |
| 25 | kr.1.47200 | kr.36.80 |
| 50 | kr.1.39140 | kr.69.57 |
| 100 | kr.1.31460 | kr.131.46 |
| 250 | kr.1.22292 | kr.305.73 |
| 500 | kr.1.16020 | kr.580.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16781 | kr.1,167.81 |
| 2.000 | kr.1.07293 | kr.2,145.86 |
| 3.000 | kr.1.05769 | kr.3,173.07 |
| 5.000 | kr.1.04179 | kr.5,208.95 |
| 7.000 | kr.1.02167 | kr.7,151.69 |
| 10.000 | kr.1.00171 | kr.10,017.10 |
| 12.000 | kr.0.98686 | kr.11,842.32 |
| 24.000 | kr.0.96629 | kr.23,190.96 |
| 25.000 | kr.0.96439 | kr.24,109.75 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

