6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A6K81BTDF

DigiKey Part Number
A110623TR-ND - Tape & Reel (TR)
A110623CT-ND - Cut Tape (CT)
A110623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A6K81BTDF
Description
RES SMD 6.81K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A6K81BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB6811VPanasonic Industry4.788P6.81KDACT-NDkr.0.63000Direct
RG2012P-6811-B-T5Susumu344408-RG2012P-6811-B-T5CT-NDkr.0.76000Direct
RT0805BRD076K81LYAGEO2.715YAG4934CT-NDkr.0.63000Direct
TNPW08056K81BEEAVishay Dale5.333541-TNPW08056K81BEEACT-NDkr.2.60000Direct
TNPW08056K81BEENVishay Dale260541-3821-1-NDkr.4.50000Direct
In-Stock: 229
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.69900kr.16.99
25kr.1.57240kr.39.31
50kr.1.48600kr.74.30
100kr.1.40430kr.140.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13974kr.1,139.74
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750