0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A6K19BTDF

DigiKey Part Number
1712-RP73PF2A6K19BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A6K19BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A6K19BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A6K19BTDF
Description
RES SMD 6.19K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A6K19BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.59400kr.15.94
25kr.1.47960kr.36.99
50kr.1.39900kr.69.95
100kr.1.32160kr.132.16
250kr.1.22956kr.307.39
500kr.1.16660kr.583.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18739kr.1,187.39
2.000kr.1.13274kr.2,265.48
3.000kr.1.10353kr.3,310.59
5.000kr.1.06953kr.5,347.65
7.000kr.1.04875kr.7,341.25
10.000kr.1.02807kr.10,280.70
12.000kr.1.01801kr.12,216.12
24.000kr.0.98277kr.23,586.48
25.000kr.0.98084kr.24,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000