
RP73PF2A69K8BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A69K8BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A69K8BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A69K8BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A69K8BTDF |
Description | RES SMD 69.8K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A69K8BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.63200 | kr.16.32 |
| 25 | kr.1.51560 | kr.37.89 |
| 50 | kr.1.43100 | kr.71.55 |
| 100 | kr.1.35230 | kr.135.23 |
| 250 | kr.1.25772 | kr.314.43 |
| 500 | kr.1.19334 | kr.596.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16781 | kr.1,167.81 |
| 2.000 | kr.1.01927 | kr.2,038.54 |
| 3.000 | kr.1.01425 | kr.3,042.75 |
| 10.000 | kr.1.01091 | kr.10,109.10 |
| 12.000 | kr.1.00100 | kr.12,012.00 |
| 24.000 | kr.0.96629 | kr.23,190.96 |
| 25.000 | kr.0.96439 | kr.24,109.75 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

