0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A54K9BTDF

DigiKey Part Number
1712-RP73PF2A54K9BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A54K9BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A54K9BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A54K9BTDF
Description
RES SMD 54.9K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A54K9BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.61300kr.16.13
25kr.1.49760kr.37.44
50kr.1.41560kr.70.78
100kr.1.33760kr.133.76
250kr.1.24416kr.311.04
500kr.1.18068kr.590.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.20173kr.1,201.73
2.000kr.1.14647kr.2,292.94
3.000kr.1.11695kr.3,350.85
5.000kr.1.08257kr.5,412.85
7.000kr.1.06156kr.7,430.92
10.000kr.1.04065kr.10,406.50
12.000kr.1.03049kr.12,365.88
24.000kr.0.99485kr.23,876.40
25.000kr.0.99290kr.24,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000