
| RP73PF2A549RBTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF2A549RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A549RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A549RBTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF2A549RBTDF | 
| Description | RES SMD 549 OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 549 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF2A549RBTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.65100 | kr.16.51 | 
| 25 | kr.1.52840 | kr.38.21 | 
| 50 | kr.1.44380 | kr.72.19 | 
| 100 | kr.1.36450 | kr.136.45 | 
| 250 | kr.1.26924 | kr.317.31 | 
| 500 | kr.1.20436 | kr.602.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.22592 | kr.1,225.92 | 
| 2.000 | kr.1.16967 | kr.2,339.34 | 
| 3.000 | kr.1.13958 | kr.3,418.74 | 
| 5.000 | kr.1.10458 | kr.5,522.90 | 
| 7.000 | kr.1.08318 | kr.7,582.26 | 
| 10.000 | kr.1.06189 | kr.10,618.90 | 
| 12.000 | kr.1.05153 | kr.12,618.36 | 
| 24.000 | kr.1.01526 | kr.24,366.24 | 
| 25.000 | kr.1.01327 | kr.25,331.75 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark