0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A4K99BTDF

DigiKey Part Number
1712-RP73PF2A4K99BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A4K99BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A4K99BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A4K99BTDF
Description
RES SMD 4.99K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A4K99BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.488
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.64500kr.16.45
25kr.1.52840kr.38.21
50kr.1.44260kr.72.13
100kr.1.36380kr.136.38
250kr.1.26872kr.317.18
500kr.1.20384kr.601.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.22541kr.1,225.41
2.000kr.1.16915kr.2,338.30
3.000kr.1.13909kr.3,417.27
5.000kr.1.10410kr.5,520.50
7.000kr.1.08272kr.7,579.04
10.000kr.1.06142kr.10,614.20
12.000kr.1.05107kr.12,612.84
24.000kr.1.01481kr.24,355.44
25.000kr.1.01282kr.25,320.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500