
RP73PF2A4K53BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A4K53BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A4K53BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A4K53BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A4K53BTDF |
Description | RES SMD 4.53K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A4K53BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.58100 | kr.15.81 |
| 25 | kr.1.46680 | kr.36.67 |
| 50 | kr.1.38500 | kr.69.25 |
| 100 | kr.1.30880 | kr.130.88 |
| 250 | kr.1.21728 | kr.304.32 |
| 500 | kr.1.15508 | kr.577.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17555 | kr.1,175.55 |
| 2.000 | kr.1.12144 | kr.2,242.88 |
| 3.000 | kr.1.09250 | kr.3,277.50 |
| 5.000 | kr.1.05880 | kr.5,294.00 |
| 7.000 | kr.1.03822 | kr.7,267.54 |
| 10.000 | kr.1.01772 | kr.10,177.20 |
| 12.000 | kr.1.00775 | kr.12,093.00 |
| 24.000 | kr.0.97283 | kr.23,347.92 |
| 25.000 | kr.0.97091 | kr.24,272.75 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

