
RP73PF2A432RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A432RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A432RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A432RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A432RBTDF |
Description | RES SMD 432 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A432RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.56720 | kr.39.18 |
| 50 | kr.1.47980 | kr.73.99 |
| 100 | kr.1.39920 | kr.139.92 |
| 250 | kr.1.30124 | kr.325.31 |
| 500 | kr.1.23478 | kr.617.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17461 | kr.1,174.61 |
| 2.000 | kr.1.12063 | kr.2,241.26 |
| 3.000 | kr.1.09179 | kr.3,275.37 |
| 5.000 | kr.1.05820 | kr.5,291.00 |
| 7.000 | kr.1.03767 | kr.7,263.69 |
| 10.000 | kr.1.01724 | kr.10,172.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

