
RP73PF2A412KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A412KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A412KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A412KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A412KBTDF |
Description | RES SMD 412K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A412KBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.54440 | kr.38.61 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.37770 | kr.137.77 |
| 250 | kr.1.28168 | kr.320.42 |
| 500 | kr.1.21602 | kr.608.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15673 | kr.1,156.73 |
| 2.000 | kr.1.10351 | kr.2,207.02 |
| 3.000 | kr.1.07507 | kr.3,225.21 |
| 5.000 | kr.1.04195 | kr.5,209.75 |
| 7.000 | kr.1.02172 | kr.7,152.04 |
| 10.000 | kr.1.00157 | kr.10,015.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

