40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A40R2BTDF

DigiKey Part Number
A110409TR-ND - Tape & Reel (TR)
A110409CT-ND - Cut Tape (CT)
A110409DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A40R2BTDF
Description
RES SMD 40.2 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A40R2BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.68600kr.16.86
25kr.1.56160kr.39.04
50kr.1.47440kr.73.72
100kr.1.39290kr.139.29
250kr.1.29584kr.323.96
500kr.1.22944kr.614.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16950kr.1,169.50
2.000kr.1.11570kr.2,231.40
3.000kr.1.08694kr.3,260.82
5.000kr.1.05346kr.5,267.30
7.000kr.1.03300kr.7,231.00
10.000kr.1.01263kr.10,126.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750