
RP73PF2A274RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A274RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A274RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A274RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A274RBTDF |
Description | RES SMD 274 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A274RBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.56200 | kr.39.05 |
| 50 | kr.1.47460 | kr.73.73 |
| 100 | kr.1.39420 | kr.139.42 |
| 250 | kr.1.29664 | kr.324.16 |
| 500 | kr.1.23046 | kr.615.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.17049 | kr.1,170.49 |
| 2.000 | kr.1.11667 | kr.2,233.34 |
| 3.000 | kr.1.08792 | kr.3,263.76 |
| 5.000 | kr.1.05444 | kr.5,272.20 |
| 7.000 | kr.1.03398 | kr.7,237.86 |
| 10.000 | kr.1.01362 | kr.10,136.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

