
RP73PF2A22R1BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A22R1BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A22R1BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A22R1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A22R1BTDF |
Description | RES SMD 22.1 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A22R1BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.44800 | kr.36.20 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.29150 | kr.129.15 |
| 250 | kr.1.20104 | kr.300.26 |
| 500 | kr.1.13956 | kr.569.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08376 | kr.1,083.76 |
| 2.000 | kr.1.03364 | kr.2,067.28 |
| 3.000 | kr.1.00686 | kr.3,020.58 |
| 5.000 | kr.0.97566 | kr.4,878.30 |
| 7.000 | kr.0.95659 | kr.6,696.13 |
| 10.000 | kr.0.93760 | kr.9,376.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

