
RP73PF2A200KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A200KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A200KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A200KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A200KBTDF |
Description | RES SMD 200K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A200KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.61900 | kr.16.19 |
25 | kr.1.50280 | kr.37.57 |
50 | kr.1.41960 | kr.70.98 |
100 | kr.1.34210 | kr.134.21 |
250 | kr.1.24824 | kr.312.06 |
500 | kr.1.18438 | kr.592.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.20557 | kr.1,205.57 |
2.000 | kr.1.15015 | kr.2,300.30 |
3.000 | kr.1.12053 | kr.3,361.59 |
5.000 | kr.1.08605 | kr.5,430.25 |
7.000 | kr.1.06498 | kr.7,454.86 |
10.000 | kr.1.04401 | kr.10,440.10 |
12.000 | kr.1.03380 | kr.12,405.60 |
24.000 | kr.0.99808 | kr.23,953.92 |
25.000 | kr.0.99612 | kr.24,903.00 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |