0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A1K21BTDF

DigiKey Part Number
A110551TR-ND - Tape & Reel (TR)
A110551CT-ND - Cut Tape (CT)
A110551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A1K21BTDF
Description
RES SMD 1.21K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A1K21BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.57400kr.15.74
25kr.1.46160kr.36.54
50kr.1.37980kr.68.99
100kr.1.30430kr.130.43
250kr.1.21320kr.303.30
500kr.1.15110kr.575.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16781kr.1,167.81
2.000kr.1.11399kr.2,227.98
3.000kr.1.08523kr.3,255.69
5.000kr.1.05175kr.5,258.75
7.000kr.1.03129kr.7,219.03
10.000kr.1.01091kr.10,109.10
12.000kr.1.00100kr.12,012.00
24.000kr.0.96629kr.23,190.96
25.000kr.0.96439kr.24,109.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500