
| RP73PF2A18K7BTDF | |
|---|---|
| DigiKey Part Number | 1712-RP73PF2A18K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A18K7BTDFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RP73PF2A18K7BTDF | 
| Description | RES SMD 18.7K OHM 0.1% 1/4W 0805 | 
| Customer Reference | |
| Detailed Description | 18.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP73PF2A18K7BTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.99700 | kr.19.97 | 
| 50 | kr.1.74720 | kr.87.36 | 
| 100 | kr.1.65120 | kr.165.12 | 
| 500 | kr.1.45844 | kr.729.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.32589 | kr.1,325.89 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark