0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A12K7BTDF

DigiKey Part Number
1712-RP73PF2A12K7BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A12K7BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A12K7BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A12K7BTDF
Description
RES SMD 12.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A12K7BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.56800kr.15.68
25kr.1.45680kr.36.42
50kr.1.37600kr.68.80
100kr.1.30050kr.130.05
250kr.1.20936kr.302.34
500kr.1.14740kr.573.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16781kr.1,167.81
2.000kr.1.11399kr.2,227.98
3.000kr.1.08523kr.3,255.69
5.000kr.0.95529kr.4,776.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500