
RP73PF2A10RBTDF | |
|---|---|
DigiKey Part Number | A110351TR-ND - Tape & Reel (TR) A110351CT-ND - Cut Tape (CT) A110351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10RBTDF |
Description | RES SMD 10 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.52300 | kr.15.23 |
| 25 | kr.1.41320 | kr.35.33 |
| 50 | kr.1.33380 | kr.66.69 |
| 100 | kr.1.26080 | kr.126.08 |
| 250 | kr.1.17224 | kr.293.06 |
| 500 | kr.1.11220 | kr.556.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13178 | kr.1,131.78 |
| 2.000 | kr.1.05952 | kr.2,119.04 |
| 3.000 | kr.1.00757 | kr.3,022.71 |
| 5.000 | kr.0.95529 | kr.4,776.45 |
| 7.000 | kr.0.94868 | kr.6,640.76 |
| 10.000 | kr.0.94214 | kr.9,421.40 |
| 12.000 | kr.0.93728 | kr.11,247.36 |
| 24.000 | kr.0.93599 | kr.22,463.76 |
| 25.000 | kr.0.93414 | kr.23,353.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

